RE5-12 | Yuasa

Lead-battery, 12 V, 5 Ah, 90 x 70 x 105.5 mm, faston plug 6.35 mm, RE5-12

Order No.: 26A8403
EAN: 4099891768126
MPN:
RE5-12
Series: RE
RE5-12 Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
48.7781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.7781 €

VRLA rechargeable battery, RE5-12, Yuasa

The RE5-12 general purpose VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Gas recombination
  • Compliant with IEC60896-21+22
Technical specifications
Anschluss Flachstecker 6,35 mm
Breite 70 mm
Gewicht 1.96 kg
Höhe 105.5 mm
Länge 90 mm
max. Temperatur 45 °C
min. Temperatur -15 °C
Nennkapazität 5 Ah
Nennspannung 12 V
Technologie Blei
Logistics
Ursprungsland TW
Zolltarifnummer 85071020
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei