REC 80-12 | Yuasa
Lead-battery, 12 V, 80 Ah, 259 x 168 x 212.5 mm, internal thread M6, REC 80-12
Unit Price (€ / pc.)
267.7857 € *
Available: 2 pcs.
Leadtime: On Request **
VRLA rechargeable battery, REC 80-12, Yuasa
This VRLA battery is designed to deliver superior cycling performance in high rate discharge applications. The unique electrolyte retention system, heavy duty lead acid calcium alloy grids and specialist raw materials for extra performance in both cyclic and float applications.
Applications
- Mobility scooters
- Electric toys
- Electric bikes and vehicles
- Auxiliary field equipment
Technical specifications
Anschluss | Innengewinde M6 | |
Breite | 168 mm | |
Gewicht | 27 kg | |
Höhe | 212.5 mm | |
Länge | 259 mm | |
max. Temperatur | 45 °C | |
min. Temperatur | -15 °C | |
Nennkapazität | 80 Ah | |
Nennspannung | 12 V | |
Technologie | Blei |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85072080 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |