REC22-12B | Yuasa
Lead-battery, 12 V, 23 Ah, 181 x 77 x 167 mm, internal thread M5, REC22-12B
Unit Price (€ / pc.)
84.3710 € *
Available: 0 pcs.
Leadtime: On Request **
VRLA rechargeable battery, REC22-12B, Yuasa
This VRLA battery is designed to deliver superior cycling performance in high rate discharge applications. The unique electrolyte retention system, heavy duty lead acid calcium alloy grids and specialist raw materials for extra performance in both cyclic and float applications.
Applications
- Mobility scooters
- Electric toys
- Electric bikes and vehicles
- Auxiliary field equipment
Technical specifications
Anschluss | Innengewinde M5 | |
Breite | 77 mm | |
Höhe | 167 mm | |
Länge | 181 mm | |
max. Temperatur | 45 °C | |
min. Temperatur | 15 °C | |
Nennkapazität | 23 Ah | |
Nennspannung | 12 V | |
Technologie | Blei |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85072080 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |