REC22-12I | Yuasa
Lead-battery, 12 V, 22 Ah, 181 x 76 x 167 mm, flat pole M5, REC22-12I
Unit Price (€ / pc.)
76.6003 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Technical specifications
Technology | Blei | |
Rated voltage | 12 V | |
Nominal capacity | 22 Ah | |
Length | 181 mm | |
Width | 76 mm | |
Height | 167 mm | |
Weight | 6.2 kg | |
Connection | Flachpol M5 | |
min. operating temperature | -15 °C | |
max. operating temperature | 50 °C | |
Usage | Allgemeinanwendungen |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |