REW45-12 | Yuasa

Lead-battery, 12 V, 8 Ah, 151 x 65 x 97.5 mm, faston plug 6.35 mm, REW45-12

Order No.: 26A8406
EAN: 4099891768157
MPN:
REW45-12
101425
Series: RE
REW45-12 Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
48.6591 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
48.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.6591 €

VRLA rechargeable battery, REW45-12, Yuasa

The REW45-12 high rate VRLA battery is made of Absorbant Glass Mat (AGM) technology. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Lead calcium grids for superior life
  • Gas recombination
Technical specifications
Anschluss Flachstecker 6,35 mm
Breite 65 mm
Gewicht 2.7 kg
Höhe 97.5 mm
Länge 151 mm
max. Temperatur 45 °C
min. Temperatur -15 °C
Nennkapazität 8 Ah
Nennspannung 12 V
Technologie Blei
Logistics
Ursprungsland TW
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei