SWL1100 | Yuasa

Lead-battery, 12 V, 40.6 Ah, 197 x 165 x 170 mm, internal thread M5, SWL1100

Order No.: 26A8412
EAN: 4099891768218
MPN:
SWL1100
101487
Series: SWL
SWL1100 Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
169.0514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
169.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.0514 €

VRLA rechargeable battery, SWL1100, Yuasa

The SWL1100 high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Gas recombination
  • Compliant with IEC60896-21+22
Technical specifications
Anschluss Innengewinde M5
Breite 165 mm
Gewicht 14.5 kg
Höhe 170 mm
Länge 197 mm
max. Temperatur 60 °C
min. Temperatur -20 °C
Nennkapazität 40.6 Ah
Nennspannung 12 V
Technologie Blei
Logistics
Ursprungsland GB
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei