SWL1800 | Yuasa
Lead-battery, 12 V, 57.6 Ah, 216 x 168 x 223 mm, internal thread M6, SWL1800
Unit Price (€ / pc.)
213.7002 € *
Standard delivery time from the manufacturer is: On Request
VRLA rechargeable battery, SWL1800, Yuasa
The SWL1800 high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 57.6 Ah | |
| Length | 216 mm | |
| Width | 168 mm | |
| Height | 223 mm | |
| Weight | 23.2 kg | |
| Connection | internal thread M6 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |