SWL1850-6FR | Yuasa
Lead-battery, 6 V, 148 Ah, 350 x 166 x 174 mm, internal thread M6, SWL1850-6FR
Unit Price (€ / pc.)
257.0995 € *
Available: 0 pcs.
Leadtime: On Request **
VRLA rechargeable battery, SWL1850-6FR, Yuasa
The SWL1850-6FR high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
Technical specifications
Anschluss | Innengewinde M6 | |
Breite | 166 mm | |
Gewicht | 23.5 kg | |
Höhe | 174 mm | |
Länge | 350 mm | |
max. Temperatur | 50 °C | |
min. Temperatur | -20 °C | |
Nennkapazität | 148 Ah | |
Nennspannung | 6 V | |
Technologie | Blei |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85072080 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |