SWL2500E | Yuasa

Lead-battery, 12 V, 87.4 Ah, 305 x 168 x 225 mm, internal thread M6, SWL2500E

Order No.: 26A8419
EAN: 4099891768287
MPN:
SWL2500E
Series: SWL
SWL2500E Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
291.3239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
291.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
291.3239 €

VRLA rechargeable battery, SWL2500E, Yuasa

The SWL2500E high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Gas recombination
  • Compliant with IEC60896-21+22
Technical specifications
Anschluss Innengewinde M6
Breite 168 mm
Gewicht 33 kg
Höhe 225 mm
Länge 305 mm
max. Temperatur 50 °C
min. Temperatur -20 °C
Nennkapazität 87.4 Ah
Nennspannung 12 V
Technologie Blei
Logistics
Ursprungsland GB
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei