SWL2500T | Yuasa
Lead-battery, 12 V, 93.6 Ah, 305 x 168 x 225 mm, internal thread M6, SWL2500T
Unit Price (€ / pc.)
291.3239 € *
Available: 0 pcs.
Leadtime: On Request **
VRLA rechargeable battery, SWL2500T, Yuasa
The SWL2500T high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
Technical specifications
Anschluss | Innengewinde M6 | |
Breite | 168 mm | |
Gewicht | 32 kg | |
Höhe | 225 mm | |
Länge | 305 mm | |
max. Temperatur | 50 °C | |
min. Temperatur | -20 °C | |
Nennkapazität | 93.6 Ah | |
Nennspannung | 12 V | |
Technologie | Blei |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85072080 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |