SWL4250 | Yuasa

Lead-battery, 12 V, 150 Ah, 341 x 173 x 281 mm, internal thread M8, SWL4250

Order No.: 26A8423
EAN: 4099891768324
MPN:
SWL4250
Series: SWL
SWL4250 Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
512.295 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
512.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
512.295 €

VRLA rechargeable battery, SWL4250, Yuasa

The SWL4250 high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Gas recombination
  • Compliant with IEC60896-21+22
Technical specifications
Anschluss Innengewinde M8
Breite 173 mm
Gewicht 49 kg
Höhe 281 mm
Länge 341 mm
max. Temperatur 50 °C
min. Temperatur -20 °C
Nennkapazität 150 Ah
Nennspannung 12 V
Technologie Blei
Logistics
Ursprungsland TW
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei