ZDAB1000 | Zendure
Lithium iron phosphate-battery, 48 V, 20 Ah, 350 x 200 x 187 mm
Unit Price (€ / pc.)
665.21 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solarflow Battery, ZDAB1000, Zendure
This powerful battery enables you to use the solar power you generate yourself efficiently and become less dependent on conventional energy suppliers. It stores the solar power for you and makes it available when you need it. In this way, you can collect energy during the day and use it at night or when you need it.
Features
- Powerful, handy, durable
- Reliable energy supply
- IP65
Technical specifications
Usage | safety power supply | |
Width | 200 mm | |
Weight | 11.5 kg | |
Height | 187 mm | |
Length | 350 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 20 Ah | |
Rated voltage | 48 V | |
Technology | lithium iron phosphate |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |