ZDAB2000-GY-EU | Zendure
Lithium iron phosphate-battery, 48 V, 40 Ah, 350 x 200 x 298 mm, ZDAB2000-GY-EU
Unit Price (€ / pc.)
733.0281 € *
Available: 0 pcs.
Leadtime: On Request **
Solarflow Battery, ZDAB2000-GY-EU, Zendure
This powerful battery enables you to utilise your self-generated solar power efficiently and become less dependent on conventional energy suppliers. It stores the solar power for you and makes it available when you need it. In this way, you can collect energy during the day and use it at night or when you need it.
Features
- Powerful, handy, durable
- Reliable energy supply
- IP65
- Integrated heating, so can also be charged at temperatures of -20°C
Technical specifications
Anwendung | Sicherheitsstromversorgung | |
Breite | 200 mm | |
Gewicht | 25 kg | |
Höhe | 298 mm | |
Länge | 350 mm | |
max. Temperatur | 60 °C | |
min. Temperatur | -20 °C | |
Nennkapazität | 40 Ah | |
Nennspannung | 48 V | |
Technologie | Lithium-Eisenphosphat |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85076000 |
Compliance
RoHS konform | Yes |
SVHC frei | Yes |