ZDSATB6400-GY | Zendure
Lithium-ion-battery, 12 V, 126 Ah, 690 x 285 x 274 mm, ZDSATB6400-GY
Order No.: 27A0026
EAN: 0850039787485
MPN:
ZDSATB6400-GY
Unit Price (€ / pc.)
3,433.15 € *
Available: 0 pcs.
Leadtime: 1 Week **
Satellite Battery, ZDSATB6400-GY, Zendure
This product can be connected to a Satellite Battery for capacity expansion. One SuperBase V can connect with up to 4 Satellite Battery units. It is recommended to use this product in an environment at 15℃-30℃, away from water, fire and other sharp objects.
Technical specifications
Usage | safety power supply | |
Width | 285 mm | |
Weight | 46 kg | |
Height | 274 mm | |
Length | 690 mm | |
max. operating temperature | 45 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 126 Ah | |
Rated voltage | 12 V | |
Technology | lithium-ion |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |