ZDFLMC43M-LXH-BK-EU | Zendure

Solar connection cable, 3 m, black, MC4 plug to MC4 jack, ZDFLMC43M-LXH-BK-EU

Order No.: 27A0027
EAN: 6976552190039
MPN:
ZDFLMC43M-LXH-BK-EU
ZDFLMC43M-LXH-BK-EU Zendure Low Voltage Cables Image 1
ZDFLMC43M-LXH-BK-EU Zendure Low Voltage Cables Image 2
Image may differ
Unit Price (€ / pc.)
42.1736 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.1736 €

Solar flat cable, ZDFLMC43M-LXH-BK-EU, Zendure

This Super Flat Solar Cable simplifys solar panel installation by allowing you to connect them to your home's microinverter without drilling through walls. It can pass under doors and windows, eliminating the worry of batteries not charging in cold weather.

Technical specifications
Anschluss (1) MC4-Stecker
Anschluss (2) MC4-Buchse
Farbe schwarz
Kabellänge 3 m
Logistics
Ursprungsland CN
Zolltarifnummer 85444999
Compliance
RoHS konform Yes
SVHC frei Yes