AIO 2400-WR | Zendure

Zendure balcony power station storage AiOincl. Hoymiles HMS-800-2T

Order No.: 27A0015
EAN: 4042883802322
MPN:
AIO 2400-WR
AIO 2400-WR Zendure Powerbanks, Auxiliary Batteries Image 1
AIO 2400-WR Zendure Powerbanks, Auxiliary Batteries Image 2
Image may differ
Unit Price (€ / pc.)
1,138.4611 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,138.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,138.4611 €

Balcony power station, AIO 2400-WR, Zendure

The AiO 2400-WR balcony power station storage unit is a plug & play solution for storing and individually managing solar energy. Surplus energy is stored in the batteries so that it can be used at night. At night, the energy stored in the batteries is used to supply household appliances with power: from appliances with high power consumption such as air conditioners and refrigerators to those with low power consumption such as Wi-Fi routers, lamps or laptops.

The AiO 2400-WR can quickly adapt to the household's real-time consumption thanks to the smart meter or smart plug, helping you to use energy efficiently for cost-effective energy management and reduce feed-in to the grid. It is equipped with a heating foil that uses solar energy even at ambient temperatures of -20°C to heat the battery to 0°C so that it can be charged without damage.

Features

  • 100% self-consumption
  • Simple self-assembly
  • Simple installation, no cable clutter, space-saving
  • Silent - no fan, no noise
  • Self-heating technology
Technical specifications
Anwendung Haushalt
Ausführung Balkonkraftwerk Speicher
Breite 427 mm
Höhe 150 mm
Länge 657 mm
max. Temperatur 55 °C
min. Temperatur -20 °C
Nennspannung 60 V
Logistics
Ursprungsland CN
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
SVHC frei Yes