ZDSPVH1200+AB1000*3 | Zendure

Zendure SolarFlow1200 Set with 3 x AB100048V / 60Ah / 2,880Wh

Order No.: 27A0023
EAN: 0000014915918
MPN:
ZDSPVH1200+AB1000*3
Series: SolarFlow
Zendure
default L
Image may differ
Unit Price (€ / pc.)
2,105.11 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,105.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,105.11 €

SolarFlow1200 Set, ZDSPVH1200+AB1000*3, Zendure

Storage system for balcony power plants/mini PV systems: With SolarFlow, you can use 100% of your self-generated electricity by storing unused electricity in the battery instead of feeding it into the grid without remuneration. Compatible with 99% of commercially available balcony power stations thanks to MC4 connection. Solar panels are connected to the PV hub of the SolarFlow, the PV hub is connected to the AB1000 battery and the micro inverter. You can use the app to set how many watts SolarFlow should deliver to the inverter. If the power generated by the panels exceeds this value, the excess power is stored in the battery.

Features

  • TÜV- and EMC-certified balcony power station storage unit
  • Compatible with 99% micro inverters
Technical specifications
Usage balcony power stations
Version SolarFlow1200 kit
Width 246 mm
Height 64 mm
Length 363 mm
Nominal capacity 60 Ah
Rated voltage 48 V
Logistics
Country of origin CN
Customs tariff number 85043129
Compliance
RoHS conform Yes
SVHC free Yes