ZDSPVH2000 + ZDAB2000*2 | Zendure

Zendure SolarFlow2000 set with 2 x AB200048V / 80Ah / 3,840Wh

Order No.: 27A0017
EAN: 4042883802421
MPN:
ZDSPVH2000 + ZDAB2000*2
Series: SolarFlow
ZDSPVH2000 + ZDAB2000*2 Zendure Powerbanks, Auxiliary Batteries
Image may differ
Unit Price (€ / pc.)
1,779.6212 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,779.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,779.6212 €

SolarFlow2000 set, ZDSPVH2000 + ZDAB2000*2, Zendure

With the SolarFlow HUB2000 you can install several solar modules with a maximum output of 2400 W and store the electricity produced during the day so that you don't give anything away to the grid operator. In the Zendure app, you can set how much electricity is fed into the household grid/inverter. If more electricity is produced than is fed into the household grid, it is stored in the battery and can be used at a later time.+

Thanks to IP65 protection and integrated heating foil, the storage tank can also be used outdoors in winter down to -10 °C.

Technical specifications
Anwendung Haushalt
Ausführung SolarFlow2000-Satz
Breite 246 mm
Höhe 64 mm
Länge 363 mm
max. Temperatur 60 °C
min. Temperatur -20 °C
Nennkapazität 80 Ah
Nennspannung 48 V
Logistics
Ursprungsland CN
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
SVHC frei Yes