ZENDURE POWERSTATION SUPERBASE PRO 1500 | Zendure

Zendure Powerstation SuperBase Pro 1500 1440Wh / 2000W

Order No.: 27A0008
EAN: 850020000000
MPN:
ZENDURE POWERSTATION SUPERBASE PRO 1500
Series: SuperBase
ZENDURE POWERSTATION SUPERBASE PRO 1500 Zendure Powerbanks, Auxiliary Batteries
Image may differ
Unit Price (€ / pc.)
1,029.35 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,029.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,029.35 €

Powerstation, ZENDURE POWERSTATION SUPERBASE PRO 1500, Zendure

The SuperBase Pro 1500 Powerstation is the all-rounder among the mobile powerstations with the multitude of functions. With industrial grade wheels & extendable aluminum handle, the SuperBase Pro can be easily transported. With a continuous output power of 2000W, it can power just about any household appliance. The built-in lithium iron phosphate (LiFePo4) cells guarantee a high intrinsic safety as well as a lifetime of 6000 cycles.Due to the max. input power of 1800W (solar & mains combined), the power station can be charged to 75% in 1 hr. With the UPS function (uninterruptible power supply) you can counteract an unexpected power failure, so important devices are permanently supplied with power. The "AmpUp" mode even offers a power of max. 3000W, so even certain devices like power tools can be operated. The device can be connected to the Zendure app via WLAN/Bluetooth.

Technical specifications
Version Powerstation
Width 276 mm
Height 352 mm
Length 446 mm
Nominal capacity 30000 mAh
Rated voltage 240 V
Logistics
Country of origin CN
Customs tariff number 85076000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes