ZD210FSPBD-MG-BK | Zendure

Zendure flexible solar panel 210W2 x 210W module

Order No.: 27A0035
EAN: 6976552190251
MPN:
ZD210FSPBD-MG-BK
ZD210FSPBD-MG-BK Zendure Solar cells and Solar panels Image 1
ZD210FSPBD-MG-BK Zendure Solar cells and Solar panels Image 2
ZD210FSPBD-MG-BK Zendure Solar cells and Solar panels Image 3
ZD210FSPBD-MG-BK Zendure Solar cells and Solar panels Image 4
Image may differ
Unit Price (€ / pc.)
403.5766 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
403.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
403.5766 €

Flexible solar panel, ZD210FSPBD-MG-BK, Zendure

The Flexible Solar Panels 210W can be bent by 213° and therefore adapt perfectly to the curvature of round balconies. The monocrystalline silicon panels offer an extremely high solar conversion rate of 23% and enable faster charging. Perfect for capturing solar energy even in heavy rain. Ultra-light photovoltaic panels make daily cleaning effortless.

Features

  • Waterproof according to IP67
  • Easy installation
  • Ultra-light weight of 4.5 kg
Technical specifications
Ausführung Solarpanel
Breite 1104 mm
Dicke 25 mm
Kurzschlussstrom 5,36 A
Länge 1083 mm
Leerlaufspannung 49,2 V
Logistics
Ursprungsland CN
Zolltarifnummer 85044060
Compliance
RoHS konform Yes
SVHC frei Yes