ZENDURE SOLAR PANEL 200W | Zendure

Zendure Solar Panel 200W+/-5W

Order No.: 27A0011
EAN: 850020000000
MPN:
ZENDURE SOLAR PANEL 200W
Zendure
ZENDURE SOLAR PANEL 200W Zendure Solar cells and Solar panels
Image may differ
Unit Price (€ / pc.)
410.3715 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
410.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
410.3715 €

Solarpanel, ZENDURE SOLAR PANEL 200W, Zendure

The 200W solar panel uses advanced technology to soak up as much sunlight as possible. New generation monocrystalline solar cells maximize conversion efficiency, which is up to 22.5% better than comparable polycrystalline solar modules in low light conditions. It is a monocrystalline silicon solar module that delivers maximum power at any time of day when paired with a SuperBase Pro power station. It is easy to transport, but also built to withstand the elements and the hazards of travel. The Zendure solar panel is portable, foldable and compact, weighing only 9.1 kg. The solar panel is a rugged and powerful companion for any outdoor excursion. The solar panel is IP67 dust and waterproof, thanks to the seamless one-piece design that makes it ideal for outdoor activities such as camping and hiking. It features an adjustable stand that allows you to position the solar panel in any direction or orientation so that it is at the ideal angle for maximum output.

Technical specifications
Ausführung Solarpanel
Breite 560 mm
Länge 615 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes