ZENDURE SOLAR PANEL 400W | Zendure

Zendure Solar Panel 400W+/-5W

Order No.: 27A0012
EAN: 850040000000
MPN:
ZENDURE SOLAR PANEL 400W
ZENDURE SOLAR PANEL 400W Zendure Solar cells and Solar panels
Image may differ
Unit Price (€ / pc.)
1,059.10 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,059.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,059.10 €

Solarpanel, ZENDURE SOLAR PANEL 400W, Zendure

The 400W solar panel uses advanced technology to soak up as much sunlight as possible. New generation monocrystalline solar cells maximize conversion efficiency, which is up to 22.5% better than comparable polycrystalline solar modules in low light conditions. It is a monocrystalline silicon solar module that delivers maximum power at any time of day when paired with a SuperBase Pro power station. It is easy to transport, but also built to withstand the elements and the hazards of travel. The Zendure solar panel is portable, foldable and compact, weighing only 13.2 kg. The solar panel is a rugged and powerful companion for any outdoor excursion. The solar panel is IP65 dust and waterproof, thanks to the seamless one-piece design that makes it ideal for outdoor activities such as camping and hiking. It features an adjustable stand that allows you to position the solar panel in any direction or orientation so that it is at the ideal angle for maximum output.

Technical specifications
Ausführung Solarpanel
Breite 1000 mm
Länge 547 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes