MP102103 | ZF Switches and Sensors
Hall Sensor MP100701
Unit Price (€ / pc.)
11.2098 € *
Available: 0 pcs.
Available in 5 Days: 283 pcs.
Leadtime: 24 Weeks **
Hall-effect position sensors, type ZF Switches and Sensors MP102103.
Unipolar, stable output signal across the entire application temperature range. Housing with mounting flange; Operating voltage: 4.5 to 24 VDC. Output current: max. 20 mA. Input voltage: max. 30 VDC. Termination: AWG24 cable, 314 mm. Degree of protection: IP 67. Operating temperatures: –40 to +85 °C.
Type: MP102103, Hall-effect position sensor
Technical specifications
Version | Hall Effekt-Positionssensor | |
Output current | 20 mA | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | Flange mounting | |
Voltage | 4,5-24 V |
Download
Logistics
Country of origin | MX |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |