AS101001 | ZF Switches and Sensors
Actuator magnet, 7.93 mm, 17.15 mm, -40 °C
Order No.: 29G490
EAN: 4099889490213
MPN:
AS101001
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Actuator magnet, AS101001, ZF
The AS101001 actuator magnet features a rugged aluminum housing and adjustable threaded mounting stud.
Features
- RoHS compliant
- Typical air gap of 1.5 mm
Technical specifications
diameter | 7.93 mm | |
Length | 17.15 mm | |
Material | AINiCo |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |