KFB2ANA1BBB | ZF Switches and Sensors
Pushbutton switch, 1 pole, black, unlit , 6 A/125 V, mounting Ø 20 mm, IP65, KFB2ANA1BBB
Unit Price (€ / pc.)
3.0702 € *
Available: 13 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 18 Weeks **
Pushbutton switch, type Cherry KFB.
Breaking power: 10 A 125 VAC, 6,0 A 250 VAC. Switching function: ON-OFF. Dielectric strength: 1500 VAC. Contact resistance: max. 0.05 ohm. Termination: 4.8 mm push-in terminals. Degree of protection: IP 65. Certifications: VDE, UL. Ambient temperatures: max. +85 °C.
Single-pole.
Type: KFB2ANA1BBB, black, not illuminated
Technical specifications
Connection | Steckanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 20 mm | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 6 A/125 V | |
Protection class | IP65 | |
Vandal-proof | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |