KDH3AEA2RBB | ZF Switches and Sensors

Rocker switch, red, 2 pole, On-Off, off switch, 16 A/125 VAC, 10 A/250 VAC, IP65, illuminated, unprinted, KDH3AEA2RBB

Order No.: 11G2894
EAN: 4099889185812
MPN:
KDH3AEA2RBB
Series: KD
KDH3AEA2RBB ZF Switches and Sensors Rocker Switches
Image may differ
Unit Price (€ / pc.)
4.046 € *
Available: 118 pcs.
Available in 5 Days: 1,163 pcs. - if ordered today
Total Price:
4.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.046 €

Sealed Rocker Switch, KDH3AEA2RBB, ZF Switches and Sensors

Single pole sealed rocker switch

Features

  • Mechanical life tested to over 20 million cycles
  • Current ratings up to 20 Amps
  • Wide variety of actuators
  • VDE standard on 15 A switches with screw terminals
  • Cadmium contacts for high load requirements
Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 2 pole
Shift position On-Off
Actuator colour red
illuminated Yes
Printed No
Connection plug-in connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Wall thickness 0.75 to 2.5 mm
Breaking capacity 16 A/125 VAC, 10 A/250 VAC
Protection class IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes