KDH3BNA1BBB | ZF Switches and Sensors
Rocker switch, black, 2 pole, On-On, changeover switch, 16 A/125 VAC, 10 A/250 VAC, IP65, unlit, unprinted, KDH3BNA1BBB
Unit Price (€ / pc.)
4.8076 € *
Available: 65 pcs.
Available in 5 Days: 1,228 pcs.
Leadtime: 18 Weeks **
Rocker switches, type Cherry KDH3.
Double-pole; Breaking power: 16 A/ 125 VAC, 10 A/ 250 VAC. Dielectric strength: 1500 VAC. Contact resistance: max. 0,05 ohm. Termination: 4.8 mm push-in connection. Degree of protection: IP 56. Certifications: VDE, UL. Ambient temperatures: max. +85 °C.
Technical attributes (type, switching function, color, version): KDH3BNA1BBB, ON-ON, black, not illuminated
Technical specifications
Connection | Steckanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 21 mm | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | Umschalter | |
Breaking capacity | 16 A/125 VAC, 10 A/250 VAC | |
Shift position | Ein-Ein | |
Protection class | IP65 | |
Wall thickness | 0,75 bis 2,5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |