TRG22F2BBREN | ZF Switches and Sensors

Rocker switch, red, 1 pole, On-Off, off switch, 16 (4) A/250 VAC, illuminated, unprinted, TRG22F2BBREN

Order No.: 11G2901
EAN: 4099889185874
MPN:
TRG22F2BBREN
Series: TR
TRG22F2BBREN ZF Switches and Sensors Rocker Switches
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 5 Days: 8,372 pcs.
Leadtime: 18 Weeks **
Total Price:
374.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.4994 €

Rocker switches, type Cherry TR.

Single-pole, slim design (11 mm); Breaking power: 16 A 125/250 VAC. Switching function: ON-OFF. Dielectric strength: 1000 VAC. Contact resistance: max. 0.02 ohm. Termination: 6.3 mm push-in connection. Certifications: VDE, UL, CSA. Ambient temperatures: –20 to +85 °C.

Technical attributes (type, color, version): TRG22F2BBREN, red, illuminated

Technical specifications
Connection Steckanschluss
Design rechteckig
Printed No
illuminated Yes
Actuator colour rot
contact surface versilbert
min. Geräteausschnitt 30,48 x 11 mm
Pin number 1-polig
Latching switching function Ausschalter
Breaking capacity 16 (4) A/250 VAC
Shift position Ein-Aus
Wall thickness 0,75 bis 3 mm
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes