WRG32F2BBGEN | ZF Switches and Sensors

Rocker switch, green, 2 pole, On-Off, off switch, 16 (4) A/250 VAC, illuminated, unprinted, WRG32F2BBGEN

Order No.: 11G2904
EAN: 4099889185898
MPN:
WRG32F2BBGEN
Series: WR
WRG32F2BBGEN ZF Switches and Sensors Rocker Switches
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 69 pcs.
Available in 5 Days: 955 pcs.
Leadtime: 18 Weeks **
Total Price:
1.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9040 €

Rocker switches, type Cherry WRG.

Double-pole, for higher loads; Breaking power: 16 (4) A 125/250 VAC. Switching function: ON-OFF. Dielectric strength: 1000 VAC. Contact resistance: max. 0.02 ohm. Termination: 6.3 mm push-in connection. Certifications: VDE, UL. Ambient temperatures: –20 to +125 °C.

Technical attributes (type, color, version): WRG32F2BBGEN, green, illuminated

Technical specifications
Connection Steckanschluss
Design rechteckig
Printed No
illuminated Yes
Actuator colour grün
contact surface versilbert
min. Geräteausschnitt 30,5 x 22 mm
Pin number 2-polig
Latching switching function Ausschalter
Breaking capacity 16 (4) A/250 VAC
Shift position Ein-Aus
Wall thickness 0,75 bis 1,25 mm
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes