WRG32F2BBREN | ZF Switches and Sensors
Rocker switch, red, 2 pole, On-Off, off switch, 16 (4) A/250 VAC, illuminated, unprinted, WRG32F2BBREN
Unit Price (€ / pc.)
1.8564 € *
Available: 83 pcs.
Available in 5 Days: 7,200 pcs.
Leadtime: 18 Weeks **
Rocker switches, type Cherry WRG.
Double-pole, for higher loads; Breaking power: 16 (4) A 125/250 VAC. Switching function: ON-OFF. Dielectric strength: 1000 VAC. Contact resistance: max. 0.02 ohm. Termination: 6.3 mm push-in connection. Certifications: VDE, UL. Ambient temperatures: –20 to +125 °C.
Technical attributes (type, color, version): WRG32F2BBREN, red, illuminated
Technical specifications
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | Yes | |
Actuator colour | rot | |
contact surface | versilbert | |
min. Geräteausschnitt | 30,5 x 22 mm | |
Pin number | 2-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 16 (4) A/250 VAC | |
Shift position | Ein-Aus | |
Wall thickness | 0,75 bis 1,25 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |