D413-V3AA | ZF Switches and Sensors

Miniature snap-action switche, On-On, plug-in connection, pin plunger, 1.7 N, 0.1 (0.5) A/250 VAC, D413-V3AA

Order No.: 13G1102
EAN: 4099889212587
MPN:
D413-V3AA
Series: D4
D413-V3AA ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 22 Weeks **
Total Price:
434.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.7374 €

Miniature snap-action switches, type Cherry D413.

Switching function: CO. Breaking power: 0.1 (0.5) A/250 VAC (EN 61058), 0.1 A 125/250 VAC (UL 1054). Contacts: AuAgPt (Crosspoint). Leakage current resistance: PTI 300. Operating temperatures: –40 to + 85 °C. Terminals: CuZn. Electrical useful life: 50,000 switching cycles. Certifications: ENEC, UL, CSA. .

Without auxiliary actuator, type D413-V3AA.

Switch actuating force: 170 cN. Action point: 14.7 mm (±0.3). Pretravel: maximum 1.2 mm. Overtravel: minimum 1.3 mm. Travel difference: maximum 0.3 mm. Home position: maximum 16.2 mm.

Technical attributes (type, termination): D413-V3AA, 6.3 x 0.8 PCB terminals

Technical specifications
Anschluss Steckanschluss
Bauform abgewinkelt
Betätiger Stift Stößel
Betätigungskraft 1,7 N
Gehäusematerial PET
Schaltfunktion Ein-Ein
Schaltleistung 0,1 (0,5) A/250 VAC
Schaltpunkt 14,7 mm ±0,3 mm
Logistics
Ursprungsland UA
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes