D413-V3RD | ZF Switches and Sensors

Miniature snap-action switche, On-On, plug-in connection, roller lever, 0.86 N, 0.1 (0.5) A/250 VAC, D413-V3RD

Order No.: 13G1108
EAN: 4099889212600
MPN:
D413-V3RD
Series: D4
D413-V3RD ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 644 pcs.
Available in 5 Days: 9,532 pcs.
Leadtime: 22 Weeks **
Total Price:
63.67 € *
Price list
Quantity
Price per unit*
25 pcs.
2.5466 €
100 pcs.
2.3443 €
250 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature snap-action switches, type Cherry D413.

Switching function: CO. Breaking power: 0.1 (0.5) A/250 VAC (EN 61058), 0.1 A 125/250 VAC (UL 1054). Contacts: AuAgPt (Crosspoint). Leakage current resistance: PTI 300. Operating temperatures: –40 to + 85 °C. Terminals: CuZn. Electrical useful life: 50,000 switching cycles. Certifications: ENEC, UL, CSA. .

With 34.1 mm auxiliary roll actuator.

Switch actuating force: 86 cN. Action point: 20.5 mm (±1.1). Pretravel: maximum 3.2 mm. Overtravel: minimum 2.2 mm. Travel difference: maximum 0.8 mm. Home position: maximum 24.8 mm.

Technical attributes (type, termination): D413-V3RD, 6.3 x 0.8 PCB terminals

Technical specifications
Anschluss Steckanschluss
Bauform abgewinkelt
Betätiger Rollenhebel
Betätigungskraft 0,86 N
Gehäusematerial PET
Schaltfunktion Ein-Ein
Schaltleistung 0,1 (0,5) A/250 VAC
Schaltpunkt 20,5 mm ±1,1 mm
Logistics
Ursprungsland UA
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes