D459-B8AA | ZF Switches and Sensors

Miniature snap-action switche, On-On, solder connection, pin plunger, 1 N, 16 (4) A/250 VAC, 10 (3) A/400 VAC, IP40, D459-B8AA

Order No.: 13G1113
EAN: 4099889212624
MPN:
D459-B8AA
Series: D4
D459-B8AA ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Available in 5 Days: 6,900 pcs.
Leadtime: 22 Weeks **
Total Price:
428.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
1.428 €

Miniature snap-action switches, type Cherry D459.

Switching function: CO. Breaking power: 16 (4) A/250 VAC, 10 (3) 400 VAC (EN 61058), 15 A 125/250 VAC (UL 1054). Contacts: AgNi. Leakage current resistance: PTI 300. Operating temperatures: –40 to + +85 °C. Terminals: CuZn. Electrical useful life: 50,000 switching cycles. Certifications: ENEC, UL, CSA.

Without auxiliary actuator.

Switch actuating force: 100 cN. Action point: 14.7 mm (±0.5). Pretravel: maximum 1.2 mm. Overtravel: minimum 1.3 mm. Travel difference: maximum 0.3 mm. Home position: maximum 16.2 mm.

Technical attributes (type, termination): D459-B8AA, solder connections

Technical specifications
Latching switching function Ein-Ein
Actuator Stift Stößel
actuating force 1 N
Switching point 14,7 mm ±0,5 mm
Connection Lötanschluss
Design abgewinkelt
Shell Material PET
Breaking capacity 16 (4) A/250 VAC, 10 (3) A/400 VAC
Protection class IP40
Logistics
Country of origin UA
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes