D459-V3LD | ZF Switches and Sensors
Miniature snap-action switche, On-On, plug-in connection, hinge lever, 0.5 N, 16 (4) A/250 VAC, 10 (3) A/400 VAC, IP40, D459-V3LD
Miniature snap-action switches, type Cherry D459.
Switching function: CO. Breaking power: 16 (4) A/250 VAC, 10 (3) 400 VAC (EN 61058), 15 A 125/250 VAC (UL 1054). Contacts: AgNi. Leakage current resistance: PTI 300. Operating temperatures: –40 to + +85 °C. Terminals: CuZn. Electrical useful life: 50,000 switching cycles. Certifications: ENEC, UL, CSA.
With flat auxiliary actuator, 35.6 mm length.
Switch actuating force: 50 cN. Action point: 15.2 mm (±1.2). Pretravel: maximum 3.2 mm. Overtravel: minimum 2.2 mm. Travel difference: maximum 0.8 mm. Home position: maximum 19.8 mm.
Technical attributes (type, termination): D459-V3LD, 6.3 x 0.8 PCB terminals
Connection | Steckanschluss | |
Actuator | Scharnierhebel | |
actuating force | 0,5 N | |
Shell Material | PET | |
Latching switching function | Ein-Ein | |
Breaking capacity | 16 (4) A/250 VAC, 10 (3) A/400 VAC | |
Switching point | 15,2 mm ±1,2 mm | |
Protection class | IP40 |
Country of origin | UA |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |