D459-V3LL | ZF Switches and Sensors

Miniature snap-action switche, On-On, plug-in connection, long hinge lever, 0.22 N, 16 (4) A/250 VAC, 10 (3) A/400 VAC, IP40, D459-V3LL

Order No.: 13G1116
EAN: 4099889212655
MPN:
D459-V3LL
Series: D4
D459-V3LL ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
251.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
1.5708 €

Miniature snap-action switches, type Cherry D459.

Switching function: CO. Breaking power: 16 (4) A/250 VAC, 10 (3) 400 VAC (EN 61058), 15 A 125/250 VAC (UL 1054). Contacts: AgNi. Leakage current resistance: PTI 300. Operating temperatures: –40 to + +85 °C. Terminals: CuZn. Electrical useful life: 50,000 switching cycles. Certifications: ENEC, UL, CSA.

With flat auxiliary actuator, 69.9 mm length.

Switch actuating force: 22 cN. Action point: 15.2 mm (±3.2). Pretravel: maximum 7.6 mm. Overtravel: minimum 4.7 mm. Travel difference: maximum 1.7 mm. Home position: maximum 25.2 mm.

Technical attributes (type, termination): D459-V3LL, 6.3 x 0.8 PCB terminals

Technical specifications
Anschluss Steckanschluss
Betätiger Scharnierhebel lang
Betätigungskraft 0,22 N
Gehäusematerial PET
Schaltfunktion Ein-Ein
Schaltleistung 16 (4) A/250 VAC, 10 (3) A/400 VAC
Schaltpunkt 15,2 mm ±3,2 mm
Schutzart (Betätigungsseite) IP40
Logistics
Ursprungsland UA
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes