D459-V3RD | ZF Switches and Sensors

Miniature snap-action switche, On-On, plug-in connection, roller lever, 0.5 N, 16 (4) A/250 VAC, 10 (3) A/400 VAC, IP40, D459-V3RD

Order No.: 13G1118
EAN: 4099889212679
MPN:
D459-V3RD
Series: D4
D459-V3RD ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
338.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
160 pcs.
2.1182 €

Miniature Snap Switch, D459-V3RD, ZF Switches and Sensors

Single pole miniature snap switch

Features

  • Precise snap action switch
  • Long life coil spring mechanism
  • Standard and light force operating mechanism
  • Protection class: IP40
  • Various aux actuators
  • Various terminal types
Technical specifications
Filter Property Value
Latching switching function On-On
Actuator roller lever
actuating force 0.5 N
Switching point 20.5 mm ±1.1 mm
Connection plug-in connection
Shell Material PET
Breaking capacity 16 (4) A/250 VAC, 10 (3) A/400 VAC
Protection class IP40
Logistics
Property Value
Country of origin UA
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes