DB1C-A1AA | ZF Switches and Sensors
Subminiature snap-action switch, On-Off, solder connection, pin plunger, 1.5 N, 5 A/125 VAC, 1 A/48 VDC, IP50, DB1C-A1AA
Subminiature snap-action switch series DB, type Cherry DB1C-.
type: DB1C-A1AA,
without auxiliary actuator, with high switching accuracy.
Contact: changeover contact
Connection: solder terminals
Breaking capacity: 6.0 A/250 VAC (EN 61058), 5.0 A/125 to 250 VAC (UL 1054)
Contacts: AgNi
Leakage current resistance: PTI 175
Operating temperatures: - 40 to +120 °C
Connections: copper zinc, silver-plated
Electrical useful life: 50000 switching cycles
Certifications: ENEC, UL, CSA
Switch actuating force: maximum 150 cN
Action point: 8.4 mm (±0.3)
Pretravel: maximum 1.0 mm
Overtravel: minimum 0.6 mm
Travel difference: maximum 0.1 mm
Home position: maximum 9.3 mm
Latching switching function | Ein-Aus | |
Actuator | Stift Stößel | |
actuating force | 1,5 N | |
Switching point | 8,4 mm ±0,3 mm | |
Connection | Lötanschluss | |
Design | gerade | |
Shell Material | PET | |
Breaking capacity | 5 A/125 VAC, 1 A/48 VDC | |
Protection class | IP50 |
Country of origin | GB |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |