DB1C-A1LB | ZF Switches and Sensors

Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.6 N, 5 A/125 VAC, 1 A/48 VDC, IP50, DB1C-A1LB

Order No.: 13G1006
EAN: 4099889212174
MPN:
DB1C-A1LB
Series: DB
ZF Switches and Sensors
DB1C-A1LB ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 366 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
25 pcs.
1.3090 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches series DB, type Cherry DB1C-.

With high switching accuracy: changeover contact, breaking capacity: 6.0 A/250 VAC (EN 61058), 5.0 A/125 to 250 VAC (UL 1054), contacts: AgNi, leakage current resistance: PTI 175. Operating temperatures: –40 to +120 °C. Connections: copper zinc, silver-plated, electrical useful life: 50000 switching cycles, certifications: ENEC, UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting bore.

With straight flat auxiliary actuator, type DB1C-.

Switch actuating force: max. 60 cN. Action point: 10.7 mm (±1.3). Pretravel: max. 4.0 mm. Overtravel: min. 2.0 mm. Travel difference: max. 0.5 mm. Home position: max. 14 mm.

Technical attributes (type. termination, actuator length): DB1C-A1LB, solder terminals, 4.8 mm

Technical specifications
Connection solder connection
Design straight
Actuator hinge lever
actuating force 0.6 N
Shell Material PET
Latching switching function On-On
Breaking capacity 5 A/125 VAC, 1 A/48 VDC
Switching point 10.7 mm ±1.3 mm
Protection class IP50
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes