DB1C-A1LD | ZF Switches and Sensors
Subminiature snap-action switch, On-On, solder connection, long hinge lever, 0.18 N, 5 A/125 VAC, 1 A/48 VDC, IP50, DB1C-A1LD
Subminiature snap-action switches series DB, type Cherry DB1C-.
With high switching accuracy: changeover contact, breaking capacity: 6.0 A/250 VAC (EN 61058), 5.0 A/125 to 250 VAC (UL 1054), contacts: AgNi, leakage current resistance: PTI 175. Operating temperatures: –40 to +120 °C. Connections: copper zinc, silver-plated, electrical useful life: 50000 switching cycles, certifications: ENEC, UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting bore.
With flat and straight auxiliary actuator, 42 mm length, type DB1C-.
Switch actuating force: maximum 18 cN. Action point: 13 mm (±3.5). Pretravel: maximum 15 mm. Overtravel: minimum 4.0 mm. Travel difference: maximum 4.5 mm. Home position: maximum 27 mm.
Technical attributes (type, connection type): DB1C-A1LD, solder terminals
Latching switching function | Ein-Ein | |
Actuator | Scharnierhebel lang | |
actuating force | 0,18 N | |
Switching point | 13 mm ±3,5 mm | |
Connection | Lötanschluss | |
Design | gerade | |
Shell Material | PET | |
Breaking capacity | 5 A/125 VAC, 1 A/48 VDC | |
Protection class | IP50 |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |