DB1C-A1RB | ZF Switches and Sensors

Subminiature snap-action switch, On-On, solder connection, roller lever, 0.65 N, 5 A/125 VAC, 1 A/48 VDC, IP50, DB1C-A1RB

Order No.: 13G1018
EAN: 4099889212242
MPN:
DB1C-A1RB
Series: DB
ZF Switches and Sensors
DB1C-A1RB ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Available in 5 Days: 133 pcs.
Leadtime: 24 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
25 pcs.
1.7969 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches series DB, type Cherry DB1C-.

With high switching accuracy: changeover contact, breaking capacity: 6.0 A/250 VAC (EN 61058), 5.0 A/125 to 250 VAC (UL 1054), contacts: AgNi, leakage current resistance: PTI 175. Operating temperatures: –40 to +120 °C. Connections: copper zinc, silver-plated, electrical useful life: 50000 switching cycles, certifications: ENEC, UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting bore.

With roll, straight, short, 2.5 mm, type DB1C-.

Switch actuating force: maximum 65 cN. Action point: 15.8 mm (±1.3). Pretravel: maximum 4.0 mm. Overtravel: minimum 2.0 mm. Travel difference: maximum 0.5 mm. Home position: maximum 19 mm.

Technical attributes (type, connection type): DB1C-A1RB, solder terminals

Technical specifications
Anschluss Lötanschluss
Bauform gerade
Betätiger Rollenhebel
Betätigungskraft 0,65 N
Gehäusematerial PET
Schaltfunktion Ein-Ein
Schaltleistung 5 A/125 VAC, 1 A/48 VDC
Schaltpunkt 15,8 mm ±1,3 mm
Schutzart (Betätigungsseite) IP50
Logistics
Ursprungsland GB
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes