DB1C-B1AA | ZF Switches and Sensors
Subminiature snap-action switch, On-On, plug-in connection, pushbutton, 1.5 N, 6 A/250 VAC, IP50, DB1C-B1AA
Unit Price (€ / pc.)
1.4518 € *
Available: 16,994 pcs.
Available in 5 Days: 5,790 pcs.
Leadtime: 24 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
50 pcs.
1.2733 €
250 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature snap-action switch, DB1C-B1AA, ZF Switches and Sensors
Precision subminiature switch with high repeat accuracy, with an operating temperature of 120°C.
Features
- High contact stability due to specific contact materials
- Mechanical life: 15 × 10^6 actuations
Technical specifications
Anschluss | Steckanschluss | |
Bauform | gerade | |
Betätiger | Drucktaster | |
Betätigungskraft | 1,5 N | |
Gehäusematerial | PBT/PET | |
Schaltfunktion | Ein-Ein | |
Schaltleistung | 6 A/250 VAC | |
Schaltpunkt | 8,4 mm ±0,3 mm | |
Schutzart (Betätigungsseite) | IP50 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |