DB1C-B1LB | ZF Switches and Sensors

Subminiature snap-action switch, On-On, plug-in connection, hinge lever, 0.6 N, 5 A/125 VAC, 1 A/48 VDC, IP50, DB1C-B1LB

Order No.: 13G1010
EAN: 4099889212198
MPN:
DB1C-B1LB
Series: DB
DB1C-B1LB ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 571 pcs.
Available in 5 Days: 8,960 pcs.
Leadtime: 24 Weeks **
Total Price:
1.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4756 €

Subminiature snap-action switches series DB, type Cherry DB1C-.

With high switching accuracy: changeover contact, breaking capacity: 6.0 A/250 VAC (EN 61058), 5.0 A/125 to 250 VAC (UL 1054), contacts: AgNi, leakage current resistance: PTI 175. Operating temperatures: –40 to +120 °C. Connections: copper zinc, silver-plated, electrical useful life: 50000 switching cycles, certifications: ENEC, UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting bore.

With straight flat auxiliary actuator, type DB1C-.

Switch actuating force: max. 60 cN. Action point: 10.7 mm (±1.3). Pretravel: max. 4.0 mm. Overtravel: min. 2.0 mm. Travel difference: max. 0.5 mm. Home position: max. 14 mm.

Technical attributes (type. termination, actuator length): DB1C-B1LB, 2.8 x 0.5 tab terminals, 4.8 mm

Technical specifications
Latching switching function Ein-Ein
Actuator Scharnierhebel
actuating force 0,6 N
Switching point 10,7 mm ±1,3 mm
Connection Steckanschluss
Design gerade
Shell Material PET
Breaking capacity 5 A/125 VAC, 1 A/48 VDC
Protection class IP50
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes