DB2C-C1AA | ZF Switches and Sensors

Subminiature snap-action switch, On-On, PCB connection, pin plunger, 2.5 N, 10 A/125 VAC, IP50, DB2C-C1AA

Order No.: 13G1032
EAN: 4099889212280
MPN:
DB2C-C1AA
Series: DB
DB2C-C1AA ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 816 pcs.
Leadtime: 19 Weeks **
Total Price:
1.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5232 €

Subminiature snap-action switches series DB, type Cherry DB2C-.

With high switching accuracy; switching action: changeover contact, breaking capacity: 10 (1.5) A/250 VAC (EN 61058), 10.1 A/125 to 250 VAC (UL 1054). Contacts: AgNi, leakage current resistance: PTI 175. Operating temperatures: –40 to +120 °C. Connections: CuZn, silver-plated, electrical useful life: 10000 switching cycles, certifications: ENEC, UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting hole.

Without auxiliary actuator, type DB2C-.

Switch actuating force: maximum 250 cN. Action point: 8.4 mm (±0.3). Pretravel: maximum 1.0 mm. Overtravel: minimum 0.6 mm. Travel difference: maximum 0.1 mm. Home position: maximum 9.3 mm.

Technical attributes (type, connection type): DB2C-C1AA, PCB connection at bottom/straight 1.3 x 0.5

Technical specifications
Latching switching function Ein-Ein
Actuator Stift Stößel
actuating force 2,5 N
Switching point 8,4 mm ±0,3 mm
Connection Leiterplattenanschluss
Design gerade
Shell Material PET
Breaking capacity 10 A/125 VAC
Protection class IP50
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes