DB3C-A1AA | ZF Switches and Sensors
Subminiature snap-action switch, On-On, solder connection, pin plunger, 1.5 N, 0.1 A/250 VAC, IP50, DB3C-A1AA
Subminiature snap-action switches series DB, type Cherry DB3C-.
With high switching accuracy; switching action: changeover contact, breaking capacity: 0.1 A/250 VAC (EN 61058), 0.1 A/125 VAC (UL 1054), contacts: AuAgPt (Crosspoint), leakage current resistance: PTI 175. Operating temperatures: –40 to +120 °C. Connections: CuZn, silver-plated, electrical useful life: 50000 switching cycles, certifications: ENEC, UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting hole.
Without auxiliary actuator, type DB3C-.
Switch actuating force: maximum 150 cN. Action point: 8.4 mm (±0.3). Pretravel: maximum 1.0 mm. Overtravel: minimum 0.6 mm. Travel difference: maximum 0.1 mm. Home position: maximum 9.3 mm.
Technical attributes (type, connection type): DB3C-A1AA, solder terminals, short
Anschluss | Lötanschluss | |
Bauform | gerade | |
Betätiger | Stift Stößel | |
Betätigungskraft | 1,5 N | |
Gehäusematerial | PET | |
Schaltfunktion | Ein-Ein | |
Schaltleistung | 0,1 A/250 VAC | |
Schaltpunkt | 8,4 mm ±0,3 mm | |
Schutzart (Betätigungsseite) | IP50 |
Ursprungsland | GB |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |