DB3C-A1RC | ZF Switches and Sensors

Subminiature snap-action switch, On-On, solder connection, roller lever, 0.65 N, 0.1 A/250 VAC, IP50, DB3C-A1RC

Order No.: 13G1080
EAN: 4099889212549
MPN:
DB3C-A1RC
Series: DB
DB3C-A1RC ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.261 € *
Available: 176 pcs.
Next delivery: 360 pcs. on 2025-05-02
Leadtime: 19 Weeks **
Total Price:
2.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.261 €

Subminiature snap-action switches series DB, type Cherry DB3C-.

With high switching accuracy; switching action: changeover contact, breaking capacity: 0.1 A/250 VAC (EN 61058), 0.1 A/125 VAC (UL 1054), contacts: AuAgPt (Crosspoint), leakage current resistance: PTI 175. Operating temperatures: - 40 to +120 °C. Connections: CuZn, silver-plated, electrical useful life: 50000 switching cycles, certifications: ENEC, UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting hole.

With roll, straight, short, 2.5 mm, type DB3C-.

Switch actuating force: maximum 65 cN. Action point: 15.8 mm (±1.3). Pretravel: maximum 4.0 mm. Overtravel: minimum 2.0 mm. Travel difference: maximum 0.5 mm. Home position: maximum 19 mm.

Technical attributes (type, connection type): DB3C-A1RC, solder terminals.

Technical specifications
Latching switching function Ein-Ein
Actuator Rollenhebel
actuating force 0,65 N
Switching point 15,8 mm ±1,3 mm
Connection Lötanschluss
Design gerade
Shell Material PET
Breaking capacity 0,1 A/250 VAC
Protection class IP50
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes