DC1C-A1LC | ZF Switches and Sensors
Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.7 N, 5 A/125 VAC, 1 A/48 VDC, IP67, DC1C-A1LC
Subminiature snap-action switches series DB, type Cherry DC1C-.
Sealed switch with high switching accuracy; Switching action: CO . Breaking power: 6.0 A/250 VAC (EN 61058), 5.0 A/125 to 250 VAC, 1.0 A 48 VDC (UL 1054). Contacts: AgNi. Leakage current resistance:: PTI 175. Connections: CuZn, silver-plated. Electrical useful life: 10,000 switching cycles. Degree of protection: IP 67.
With flat 7.0 mm auxiliary actuator, type DC1C-.
Switch actuating force: maximum 70 cN. Action point: 11.1 mm (±1.5). Pretravel: maximum 5.0 mm. Overtravel: minimum 1.5 mm. Travel difference: maximum 0.6 mm. Home position: maximum 15 mm.
Technical attributes (type. termination, operating temperatures, certifications): DC1C-A1LC, solder terminals, –40 to +120 °C, ENEC, UL, CSA
Latching switching function | Ein-Ein | |
Actuator | Scharnierhebel | |
actuating force | 0,7 N | |
Switching point | 11,1 mm ±1,5 mm | |
Connection | Lötanschluss | |
Design | gerade | |
Shell Material | PET | |
Breaking capacity | 5 A/125 VAC, 1 A/48 VDC | |
Protection class | IP67 |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |