DC1C-C3RC | ZF Switches and Sensors
Subminiature snap-action switch, On-On, stranded wires, roller lever, 0.8 N, 6 A/250 VAC, IP67, DC1C-C3RC
Subminiature snap-action switches series DB, type Cherry DC1C-.
Sealed switch with high switching accuracy; Switching action: CO . Breaking power: 6.0 A/250 VAC (EN 61058), 5.0 A/125 to 250 VAC, 1.0 A 48 VDC (UL 1054). Contacts: AgNi. Leakage current resistance:: PTI 175. Connections: CuZn, silver-plated. Electrical useful life: 10,000 switching cycles. Degree of protection: IP 67.
With 4.7 mm auxiliary roll actuator, type DC1C-.
Switch actuating force: maximum 80 cN. Action point: 16.2 mm (±1.5). Pretravel: maximum 5.0 mm. Overtravel: minimum 1.5 mm. Travel difference: maximum 0.6 mm. Home position: maximum 20 mm.
Technical attributes (type. termination, operating temperatures, certifications): DC1C-C3RC. hook-up wires, –40 to +105 °C, ENEC
Latching switching function | Ein-Ein | |
Actuator | Rollenhebel | |
actuating force | 0,8 N | |
Switching point | 16,2 mm ±1,5 mm | |
Connection | Litzen | |
Design | abgewinkelt | |
Shell Material | PET | |
Breaking capacity | 6 A/250 VAC | |
Protection class | IP67 |
Country of origin | CZ |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |