DC2C-A1LC | ZF Switches and Sensors

Subminiature snap-action switch, On-On, solder connection, hinge lever, 1.2 N, 10 A/125 VAC, IP67, DC2C-A1LC

Order No.: 13G1048
EAN: 4099889212402
MPN:
DC2C-A1LC
Series: DC
DC2C-A1LC ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,292.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
560 pcs.
2.3086 €

Subminiature snap-action switches series DB, type Cherry DC2C-.

Sealed switch with high switching accuracy; Switching action: CO. Breaking power: 10 (1.5) A/250 VAC (EN 61058), 10.1 A 125/250 VAC (UL 1054). Contacts: AgNi. Leakage current resistance: PTI 175. Connections: CuZn, silver-plated. Electrical useful life: 10,000 switching cycles. Degree of protection: IP 67.

With flat 7.0 mm auxiliary actuator, type DC2C-.

Switch actuating force: maximum 120 cN. Action point: 11.1 mm (±1.8). Pretravel: maximum 5.5 mm. Overtravel: minimum 1.5 mm. Travel difference: maximum 1.0 mm. Home position: maximum 15 mm.

Technical attributes (type, termination, operating temperatures, certifications): DC2C-A1LC, solder terminals, –40 to +120 °C, ENEC, UL, CSA

Technical specifications
Latching switching function Ein-Ein
Actuator Scharnierhebel
actuating force 1,2 N
Switching point 11,1 mm ±1,8 mm
Connection Lötanschluss
Design gerade
Shell Material PET
Breaking capacity 10 A/125 VAC
Protection class IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes