DC2C-C3LD | ZF Switches and Sensors
Subminiature snap-action switch, On-On, stranded wires, long hinge lever, 3.4 N, 10 (1.5) A/250 VAC, IP67, DC2C-C3LD
Subminiature snap-action switches IP 67, type Cherry DC.
Switching action: CO. Pretravel: max. 1.0 mm. Overtravel: min. 0.6 mm. Differential travel: max. 0.1 mm. Home position: max. 9.3 mm. Switching position: 8.4 (±0.3) mm. Housing: PET/PBT, UL 94 V-0. Actuator: plain color, PBT. Connections: stranded wires with PVC insulation, 3 x 0.75 mm², 0.5 m length. Degree of protection (switch internally): IP 67. Leakage current resistance: PTI 175. Ambient temperatures: –40 to +105 °C. Version: with silicon sleeve and flat auxiliary actuating lever that can be removed. Certifications: ENEC, UL u. a.
Breaking capacity 10 A/250 VAC, type DC2C.
Contact material: AgNi. Actuating force: 340 cN.
Technical attributes (type, connection): DC2C-C3LD, stranded wire connection
Latching switching function | Ein-Ein | |
Actuator | Scharnierhebel lang | |
actuating force | 3,4 N | |
Switching point | 8,4 mm ±0,3 mm | |
Connection | Litzen | |
Design | abgewinkelt | |
Shell Material | PET | |
Breaking capacity | 10 (1,5) A/250 VAC | |
Protection class | IP67 |
Country of origin | CZ |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |