DC3A-H1AA | ZF Switches and Sensors

Subminiature snap-action switch, PCB connection, 2 N, 0.1 A/250 VAC, IP67, DC3A-H1AA

Order No.: 13G1043
EAN: 4099889212372
MPN:
DC3A-H1AA
Series: DC
DC3A-H1AA ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Available in 5 Days: 559 pcs.
Leadtime: 22 Weeks **
Total Price:
12,376.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5200 pcs.
2.38 €

Subminiature snap-action switch, DC3A-H1AA, ZF Switches and Sensors

Features

  • Wide variety of auxiliary actuators
  • Actuators can also be retrofitted
  • High contact stability due to specific contact materials
Technical specifications
Connection Leiterplattenanschluss
Design gerade
actuating force 2 N
Shell Material PBT/PET
Breaking capacity 0,1 A/250 VAC
Switching point 8,4 mm ±0,3 mm
Protection class IP67
Logistics
Country of origin DE
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes